845-058-558-502

Heilind Number:EDA845-058-558-502
Manufacturer:EDAC
Manufacturer Number:845-058-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With two rows of 58 positions each, it ensures reliable and efficient connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation further enhances flexibility in design, making it a versatile solution for your connectivity needs. Upgrade your PCB assembly with this top-of-the-line connector, ensuring seamless performance and durability in every connection.