845-058-558-504

Heilind Number:EDA845-058-558-504
Manufacturer:EDAC
Manufacturer Number:845-058-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, ensuring both reliability and aesthetic appeal. With two rows of 58 positions each, it offers ample room for your circuit connections. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various environments. Its right-angle mount orientation adds flexibility to your PCB layout, making it a versatile choice for your connectivity needs. Trust in this connector for efficient and dependable performance in your electronic projects.