845-058-558-512

Heilind Number:EDA845-058-558-512
Manufacturer:EDAC
Manufacturer Number:845-058-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 58 positions with two rows, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Crafted with copper alloy contacts, it provides excellent conductivity. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Upgrade your connectivity solutions with this essential component.