845-058-558-603

Heilind Number:EDA845-058-558-603
Manufacturer:EDAC
Manufacturer Number:845-058-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-603

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, this component features 58 positions in a single row layout, providing ample flexibility for your circuit connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance in any application. Its right-angle mount orientation allows for space-saving installation, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.