845-058-558-802

Heilind Number:EDA845-058-558-802
Manufacturer:EDAC
Manufacturer Number:845-058-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-802

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a dual-row layout with 58 positions, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees enhanced durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Engineered with copper alloy contacts, it offers reliable conductivity. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your electronics with this essential component, a must-have for any PCB assembly project.