845-058-558-803

Heilind Number:EDA845-058-558-803
Manufacturer:EDAC
Manufacturer Number:845-058-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-803

Detailed Description

Enhance your electronic connections with our high-performance 58-position board-to-board PCB connector. Designed for seamless integration in green-hued circuitry assemblies, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability. With two rows of copper alloy contacts, each spaced at a precise .1-inch pitch, it facilitates efficient signal transmission and power delivery. The right-angle mount orientation offers flexibility in PCB layout, while an operating temperature range of -40 to 105°C guarantees consistent performance in diverse environmental conditions. Trust in this connector for your critical connectivity needs in various applications.