845-058-558-804

Heilind Number:EDA845-058-558-804
Manufacturer:EDAC
Manufacturer Number:845-058-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 58 positions, allowing for efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in various environments. With a low amperage of 3A and copper alloy contact material, it guarantees optimal conductivity. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity solutions today.