845-058-558-807

Heilind Number:EDA845-058-558-807
Manufacturer:EDAC
Manufacturer Number:845-058-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures a safe and reliable connection, even in demanding environments. The double-row configuration with 58 positions allows for efficient data transfer, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board mounting. Its right-angle mount orientation adds versatility to your assembly process, making it suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your system with this essential component for enhanced performance and reliability.