845-058-558-808

Heilind Number:EDA845-058-558-808
Manufacturer:EDAC
Manufacturer Number:845-058-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. With two rows and 58 positions, it offers ample connectivity options, while the right-angle mount orientation and .1-inch pitch make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this green connector is ideal for demanding industrial applications. Trust in its quality and efficiency to streamline your electronic connections seamlessly.