845-058-558-812

Heilind Number:EDA845-058-558-812
Manufacturer:EDAC
Manufacturer Number:845-058-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-558-812

Detailed Description

Elevate your PCB connectivity with our advanced Board-to-Board PCB Connector. Designed for seamless integration, this high-performance connector features 58 positions in a dual-row layout, ensuring efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Upgrade to our Board-to-Board PCB Connector and experience the difference in performance and reliability.