845-058-559-101

Heilind Number:EDA845-058-559-101
Manufacturer:EDAC
Manufacturer Number:845-058-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-101

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this durable connector features 58 positions with a single row layout, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in your assembly process, while the sturdy UL 94V-0 Diallyl Phthalate housing guarantees reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, you can trust in optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity with this essential component.