845-058-559-102

Heilind Number:EDA845-058-559-102
Manufacturer:EDAC
Manufacturer Number:845-058-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring 58 positions in a single row, it ensures seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and efficient power delivery at an amperage of 3A. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for secure and stable connections in your electronic projects.