845-058-559-201

Heilind Number:EDA845-058-559-201
Manufacturer:EDAC
Manufacturer Number:845-058-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with a 3A amperage. The right-angle mount orientation and 2-row design with 58 positions offer versatility in your assembly. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.