845-058-559-204

Heilind Number:EDA845-058-559-204
Manufacturer:EDAC
Manufacturer Number:845-058-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-204

Detailed Description

Enhance your PCB assembly with this high-quality Board To Board Card Edge Connector, designed for seamless connectivity. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in all environments. With two rows and a total of 58 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the right angle mount orientation facilitates easy installation onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.