845-058-559-212

Heilind Number:EDA845-058-559-212
Manufacturer:EDAC
Manufacturer Number:845-058-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-212

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features a right-angle mount orientation, perfect for space-saving applications. With two rows and 58 positions, it offers ample connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB setup with this high-performance connector.