845-058-559-402

Heilind Number:EDA845-058-559-402
Manufacturer:EDAC
Manufacturer Number:845-058-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-402

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 58 positions for seamless data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. With a right angle mount orientation, it offers versatile installation options. Each contact is made of robust copper alloy, guaranteeing efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity with this essential component today.