845-058-559-404

Heilind Number:EDA845-058-559-404
Manufacturer:EDAC
Manufacturer Number:845-058-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 58 positions in a single row, ensuring efficient data transmission. Crafted with high-quality copper alloy contacts and housed in UL 94V-0 Diallyl Phthalate, it guarantees reliable performance even in rugged environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity. The right-angle mount orientation further enhances flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Upgrade your PCB setups with this essential component, a must-have in any professional or DIY electronics project.