845-058-559-412

Heilind Number:EDA845-058-559-412
Manufacturer:EDAC
Manufacturer Number:845-058-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 58 positions and a right-angle mount orientation, ensuring optimal space utilization in your setup. The connector boasts a durable UL 94V-0 Diallyl Phthalate housing, providing both strength and safety. Crafted with precision, it guarantees reliable contact with its Copper Alloy material and .1 inch pitch. With a low profile and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.