845-058-559-507

Heilind Number:EDA845-058-559-507
Manufacturer:EDAC
Manufacturer Number:845-058-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-507

Detailed Description

Enhance your PCB connections with our versatile and efficient card edge connector. Designed for seamless integration, this two-row connector features 58 positions, allowing for ample connectivity. The right-angle mount orientation ensures a space-saving solution, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any application. With copper alloy contacts and a pitch of .1 inches, signal transmission is optimized for efficiency. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity with this essential component.