845-058-559-602

Heilind Number:EDA845-058-559-602
Manufacturer:EDAC
Manufacturer Number:845-058-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-602

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 58 positions with a pitch of .1 inches, ensuring reliable data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, even in challenging environments. The contacts are made of robust Copper Alloy, providing excellent conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB setup with this efficient and dependable connector.