845-058-559-802

Heilind Number:EDA845-058-559-802
Manufacturer:EDAC
Manufacturer Number:845-058-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-802

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring a vibrant Green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures both reliability and safety in every connection. With two rows and a total of 58 positions, it offers ample space for intricate PCB layouts. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector, a must-have in any PCB assembly project.