845-058-559-803

Heilind Number:EDA845-058-559-803
Manufacturer:EDAC
Manufacturer Number:845-058-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-803

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a durable housing material in UL 94V-0 Diallyl Phthalate. With a right-angle mount orientation, this connector offers seamless integration for your electronic devices. The copper alloy contact material ensures reliable signal transmission, while the dual-row design with 58 positions allows for efficient data transfer. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this green-colored connector, designed for optimal performance and longevity.