845-058-559-812

Heilind Number:EDA845-058-559-812
Manufacturer:EDAC
Manufacturer Number:845-058-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-559-812

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a compact form factor and right-angle mount orientation, it optimizes space utilization while ensuring efficient signal transmission. The connector features 58 positions across 2 rows, providing ample connectivity options for your PCB layout. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting reliability and electrical conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your PCB setups with this essential component, perfect for achieving seamless data transfer and system functionality.