845-058-560-201

Heilind Number:EDA845-058-560-201
Manufacturer:EDAC
Manufacturer Number:845-058-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 58 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse operating conditions, from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise PCB connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Elevate your device's performance with this essential connector.