845-058-560-212

Heilind Number:EDA845-058-560-212
Manufacturer:EDAC
Manufacturer Number:845-058-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-560-212

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board To Board PCB Connector, featuring a vibrant Green hue that adds a pop of color to your electronic setup. Boasting a sturdy UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance under various conditions. With two rows of high-quality Copper Alloy contacts spaced at a pitch of .1 inches, it offers seamless and efficient data transmission. The 58 positions available allow for ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your electronic projects. Upgrade your connectivity with this essential component, designed for optimal performance in any application.