845-058-560-502

Heilind Number:EDA845-058-560-502
Manufacturer:EDAC
Manufacturer Number:845-058-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-560-502

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. With 58 positions spread across 2 rows, this connector ensures seamless communication between your circuit boards. Crafted with precision, it features copper alloy contacts for optimal conductivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in every application. Designed for easy installation, it offers a straight mount orientation with a pitch of .1 inch and row spacing of .2 inch. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Elevate your connectivity with this essential component for your electronic projects.