845-058-560-512

Heilind Number:EDA845-058-560-512
Manufacturer:EDAC
Manufacturer Number:845-058-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-560-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 58 positions, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for tight PCB layouts. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity with this essential component.