845-058-560-802

Heilind Number:EDA845-058-560-802
Manufacturer:EDAC
Manufacturer Number:845-058-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-560-802

Detailed Description

Enhance your electronic connections with this green Board To Board PCB Connector, designed for optimal performance. Featuring a double-row configuration with 58 positions, it ensures efficient data transfer. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material offers durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for any project. Upgrade your connectivity solutions with this high-quality connector.