845-058-560-804

Heilind Number:EDA845-058-560-804
Manufacturer:EDAC
Manufacturer Number:845-058-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-560-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in various environments. With two rows and 58 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging applications. Trust in this connector to streamline your electronic projects with its straight mount orientation and vibrant green color. Elevate your connectivity game with this essential component.