845-058-560-808

Heilind Number:EDA845-058-560-808
Manufacturer:EDAC
Manufacturer Number:845-058-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-560-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for maximum efficiency, it features 58 positions spread across two rows, ensuring seamless data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability even in harsh conditions, while the copper alloy contact material and 3A amperage provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solution today with this essential component.