845-058-560-812

Heilind Number:EDA845-058-560-812
Manufacturer:EDAC
Manufacturer Number:845-058-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-058-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-058-560-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 58 positions across 2 rows, it ensures seamless data transfer and power distribution. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your system with this essential component for seamless and efficient PCB connections.