845-059-500-108

Heilind Number:EDA845-059-500-108
Manufacturer:EDAC
Manufacturer Number:845-059-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector, designed for seamless integration in electronic assemblies. Featuring 59 positions in a single row, it provides ample space for precise connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Each contact is made of Copper Alloy, ensuring efficient power transmission with a current rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your system with this essential component for seamless and secure board-to-board connections.