845-059-500-402

Heilind Number:EDA845-059-500-402
Manufacturer:EDAC
Manufacturer Number:845-059-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-500-402

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row layout, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures optimal signal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.