845-059-500-403

Heilind Number:EDA845-059-500-403
Manufacturer:EDAC
Manufacturer Number:845-059-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-500-403

Detailed Description

Enhance your PCB connections with our high-performing Board To Board PCB Connector. Featuring 59 positions in a single row, this connector ensures seamless and efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Upgrade your electronic setups with this straight-mount Card Edge Connector for optimal performance.