845-059-500-404

Heilind Number:EDA845-059-500-404
Manufacturer:EDAC
Manufacturer Number:845-059-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-500-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions with a row spacing of .2 inches, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the green color adds a touch of vibrancy to your PCB layout. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, this essential component will streamline your PCB assembly process. Elevate your electronic projects with the perfect balance of performance and durability.