845-059-500-412

Heilind Number:EDA845-059-500-412
Manufacturer:EDAC
Manufacturer Number:845-059-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-500-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 59 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches. Crafted with precision, it guarantees reliable conductivity with copper alloy contacts. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial environments. Upgrade your electronic assembly with this green connector, designed to meet your connectivity needs with efficiency and quality.