845-059-500-602

Heilind Number:EDA845-059-500-602
Manufacturer:EDAC
Manufacturer Number:845-059-500-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-500-602

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector, a vital component for seamless electronic assemblies. Boasting a high-performance design, this connector features 59 positions in a single row, ensuring efficient and reliable signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation, even in harsh environments. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential choice for your connectivity needs. Upgrade your systems with this top-tier connector and experience seamless performance like never before.