845-059-500-612

Heilind Number:EDA845-059-500-612
Manufacturer:EDAC
Manufacturer Number:845-059-500-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-500-612

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 59 positions in a single row layout, it ensures seamless data transfer and power distribution. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector provides efficient signal routing. Its straight mount orientation allows for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions today with this essential component.