845-059-520-101

Heilind Number:EDA845-059-520-101
Manufacturer:EDAC
Manufacturer Number:845-059-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 59 positions in a single row, it ensures efficient and reliable data transmission. The copper alloy contact material guarantees optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing offers superior durability. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.