845-059-520-102

Heilind Number:EDA845-059-520-102
Manufacturer:EDAC
Manufacturer Number:845-059-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-102

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, offering ample space for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, with an impressive operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy and precise installations. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Upgrade your system today and experience enhanced performance and reliability.