845-059-520-104

Heilind Number:EDA845-059-520-104
Manufacturer:EDAC
Manufacturer Number:845-059-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, guarantees both durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Trust in this connector for reliable and high-speed connections in your PCB applications.