845-059-520-107

Heilind Number:EDA845-059-520-107
Manufacturer:EDAC
Manufacturer Number:845-059-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 59 positions with a pitch of .1 inches, it ensures seamless data transmission within your circuitry. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliability in any application. With a straight mount orientation and compact design, it's perfect for space-saving installations. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for both commercial and industrial use. Upgrade your connectivity solutions with this essential component.