845-059-520-108

Heilind Number:EDA845-059-520-108
Manufacturer:EDAC
Manufacturer Number:845-059-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 59 positions with a single row layout, ensuring optimal space utilization. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment, while the copper alloy contacts provide efficient power transmission. With a low .1 inch pitch and .2 inch row spacing, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this efficient and durable solution.