845-059-520-112

Heilind Number:EDA845-059-520-112
Manufacturer:EDAC
Manufacturer Number:845-059-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-112

Detailed Description

Enhance your green PCB assembly with this high-quality Board To Board PCB Connector. Designed for seamless, streamlined connections, this connector features a single row with 59 positions, perfect for efficient data transmission. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional electronics engineer, this connector is a must-have for your toolkit. Upgrade your PCB projects with ease and precision with this essential component.