845-059-520-402

Heilind Number:EDA845-059-520-402
Manufacturer:EDAC
Manufacturer Number:845-059-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-402

Detailed Description

Enhance your device connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 59 positions with a single row layout, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers superior protection against environmental factors, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3 A and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for easy access. Trust in this connector for secure and stable connections in your PCB setup.