845-059-520-407

Heilind Number:EDA845-059-520-407
Manufacturer:EDAC
Manufacturer Number:845-059-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-407

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Boasting a sleek green design, it offers seamless integration with its 59 positions and single row configuration. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring utmost safety and durability. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable PCB connections.