845-059-520-412

Heilind Number:EDA845-059-520-412
Manufacturer:EDAC
Manufacturer Number:845-059-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-412

Detailed Description

Enhance your electronic connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 59 positions in a single row, ensuring ample connectivity options for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance in even the most demanding environments. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity for seamless data transmission. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise alignment for smooth signal transfer. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade your connectivity solutions today and experience enhanced performance like never before.