845-059-520-602

Heilind Number:EDA845-059-520-602
Manufacturer:EDAC
Manufacturer Number:845-059-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 59 positions in a single row, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, offers reliable protection. Copper alloy contacts guarantee efficient power delivery, while a pitch of .1 inch and row spacing of .2 inch optimize signal flow. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and reliability.