845-059-520-603

Heilind Number:EDA845-059-520-603
Manufacturer:EDAC
Manufacturer Number:845-059-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row, with a convenient pitch of .1 inches for easy installation. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh environments. Each contact is made of robust Copper Alloy, guaranteeing secure and efficient transmission. With a straight mount orientation and a row spacing of .2 inches, this connector offers versatility in various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding environments. Upgrade your electronic connections with this essential component.