845-059-520-607

Heilind Number:EDA845-059-520-607
Manufacturer:EDAC
Manufacturer Number:845-059-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-059-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-059-520-607

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for seamless integration, it features a single row with 59 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Boasting a contact material of Copper Alloy, it provides optimal conductivity for enhanced performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Trust in this Straight-mount orientation connector for secure and stable connections, meeting the demands of high-speed data transfer with ease.